
PCS020-EE05320S | |
|---|---|
DigiKey Part Number | 118-PCS020-EE05320STR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PCS020-EE05320S |
Description | CURRENT SENSE TRANSF 20A 320UH |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 20 A 1:40 Current Sense Transformer 1MHz 7mOhm Primary, 1.14Ohm Secondary Max 320 mH Surface Mount |
Datasheet | Datasheet |
Category | ET (Volt-Time) 21.6VµS |
Manufacturer Bourns Inc. | Turns Ratio - Primary:Secondary 1:40 |
Series | Current Ratio 40:1 |
Packaging Tape & Reel (TR) | DC Resistance (DCR) 7mOhm Primary, 1.14Ohm Secondary Max |
Part Status Active | Mounting Type Surface Mount |
Frequency Range 1MHz | Size / Dimension 0.245" L x 0.235" W (6.22mm x 5.97mm) |
Type Invasive | Height - Seated (Max) 0.209" (5.31mm) |
Current Rating (Amps) 20 A | Termination Style Gull Wing |
Inductance 320 mH |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | 2,12803 € | 17.024,24 € |
| Unit Price without VAT: | 2,12803 € |
|---|---|
| Unit Price with VAT: | 2,53236 € |

