


P6SMB550CA | |
---|---|
DigiKey Part Number | P6SMB550CABBTR-ND - Tape & Reel (TR) P6SMB550CABBCT-ND - Cut Tape (CT) P6SMB550CABBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P6SMB550CA |
Description | TVS DIODE 495VWM 760VC DO214AA |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 760V Clamp 800mA Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
EDA/CAD Models | P6SMB550CA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 495V | |
Voltage - Breakdown (Min) | 522.5V | |
Voltage - Clamping (Max) @ Ipp | 760V | |
Current - Peak Pulse (10/1000µs) | 800mA | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,61000 € | 0,61 € |
10 | 0,41900 € | 4,19 € |
100 | 0,27880 € | 27,88 € |
500 | 0,21702 € | 108,51 € |
1.000 | 0,18443 € | 184,43 € |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | 0,16813 € | 504,39 € |
6.000 | 0,15526 € | 931,56 € |
9.000 | 0,14411 € | 1.296,99 € |
15.000 | 0,14368 € | 2.155,20 € |
21.000 | 0,14154 € | 2.972,34 € |
Unit Price without VAT: | 0,61000 € |
---|---|
Unit Price with VAT: | 0,72590 € |