P6SMB540CA is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Eaton - Electronics Division
In Stock: 0
Unit Price: 0,22381 €
Datasheet
740V Clamp 800mA Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
740V Clamp 800mA Ipp Tvs Diode Surface Mount DO-214AA (SMB)
DO-214AB

P6SMB540CA

DigiKey Part Number
P6SMB540CABB-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
P6SMB540CA
Description
TVS DIODE 486VWM 740VC DO214AA
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
740V Clamp 800mA Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
EDA/CAD Models
P6SMB540CA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
800mA
Mfr
Power - Peak Pulse
600W
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Applications
General Purpose
Part Status
Active
Operating Temperature
-55°C ~ 150°C (TJ)
Type
Zener
Mounting Type
Surface Mount
Bidirectional Channels
1
Package / Case
DO-214AA, SMB
Voltage - Reverse Standoff (Typ)
486V
Supplier Device Package
Voltage - Breakdown (Min)
513V
Base Product Number
Voltage - Clamping (Max) @ Ipp
740V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
P6SMB540CAEaton - Electronics Division0283-P6SMB540CATR-ND0,22381 €Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
12.0000,15093 €1.811,16 €
Unit Price without VAT:0,15093 €
Unit Price with VAT:0,17961 €