


P6SMB540A | |
|---|---|
DigiKey Part Number | P6SMB540ABBTR-ND - Tape & Reel (TR) P6SMB540ABBCT-ND - Cut Tape (CT) P6SMB540ABBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P6SMB540A |
Description | TVS DIODE 486VWM 740VC DO214AA |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 740V Clamp 800mA Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
EDA/CAD Models | P6SMB540A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 486V | |
Voltage - Breakdown (Min) | 513V | |
Voltage - Clamping (Max) @ Ipp | 740V | |
Current - Peak Pulse (10/1000µs) | 800mA | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,81000 € | 0,81 € |
| 10 | 0,50300 € | 5,03 € |
| 100 | 0,32590 € | 32,59 € |
| 500 | 0,24976 € | 124,88 € |
| 1.000 | 0,22521 € | 225,21 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,19400 € | 582,00 € |
| 6.000 | 0,17828 € | 1.069,68 € |
| 9.000 | 0,17027 € | 1.532,43 € |
| 15.000 | 0,16127 € | 2.419,05 € |
| 21.000 | 0,15594 € | 3.274,74 € |
| 30.000 | 0,15076 € | 4.522,80 € |
| Unit Price without VAT: | 0,81000 € |
|---|---|
| Unit Price with VAT: | 0,96390 € |

