


P6SMB540A | |
|---|---|
DigiKey Part Number | P6SMB540ABBTR-ND - Tape & Reel (TR) P6SMB540ABBCT-ND - Cut Tape (CT) P6SMB540ABBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P6SMB540A |
Description | TVS DIODE 486VWM 740VC DO214AA |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 740V Clamp 800mA Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
EDA/CAD Models | P6SMB540A Models |
Category | Current - Peak Pulse (10/1000µs) 800mA |
Mfr | Power - Peak Pulse 600W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Unidirectional Channels 1 | Package / Case DO-214AA, SMB |
Voltage - Reverse Standoff (Typ) 486V | Supplier Device Package |
Voltage - Breakdown (Min) 513V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 740V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,80000 € | 0,80 € |
| 10 | 0,49600 € | 4,96 € |
| 100 | 0,32190 € | 32,19 € |
| 500 | 0,24666 € | 123,33 € |
| 1.000 | 0,22241 € | 222,41 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,19159 € | 574,77 € |
| 6.000 | 0,17606 € | 1.056,36 € |
| 9.000 | 0,16815 € | 1.513,35 € |
| 15.000 | 0,15926 € | 2.388,90 € |
| 21.000 | 0,15400 € | 3.234,00 € |
| 30.000 | 0,14889 € | 4.466,70 € |
| Unit Price without VAT: | 0,80000 € |
|---|---|
| Unit Price with VAT: | 0,95200 € |

