


P6SMB530CA | |
|---|---|
DigiKey Part Number | P6SMB530CABB-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | P6SMB530CA |
Description | TVS DIODE 477VWM 725VC DO214AA |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 725V Clamp 800mA Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
EDA/CAD Models | P6SMB530CA Models |
Category | Current - Peak Pulse (10/1000µs) 800mA |
Mfr | Power - Peak Pulse 600W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Bidirectional Channels 1 | Package / Case DO-214AA, SMB |
Voltage - Reverse Standoff (Typ) 477V | Supplier Device Package |
Voltage - Breakdown (Min) 503.5V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 725V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12.000 | 0,14831 € | 1.779,72 € |
| Unit Price without VAT: | 0,14831 € |
|---|---|
| Unit Price with VAT: | 0,17649 € |

