


P6SMB480CA | |
---|---|
DigiKey Part Number | 118-P6SMB480CATR-ND - Tape & Reel (TR) 118-P6SMB480CACT-ND - Cut Tape (CT) 118-P6SMB480CADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P6SMB480CA |
Description | TVS DIODE 408VWM 658VC DO214AA |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 658V Clamp 900mA Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
EDA/CAD Models | P6SMB480CA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
cms-packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
cms-part-status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 408V | |
Voltage - Breakdown (Min) | 456V | |
Voltage - Clamping (Max) @ Ipp | 658V | |
Current - Peak Pulse (10/1000µs) | 900mA | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,42000 € | 0,42 € |
10 | 0,32900 € | 3,29 € |
100 | 0,26080 € | 26,08 € |
500 | 0,20588 € | 102,94 € |
1.000 | 0,18786 € | 187,86 € |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | 0,15097 € | 452,91 € |
6.000 | 0,14583 € | 874,98 € |
9.000 | 0,14154 € | 1.273,86 € |
Unit Price without VAT: | 0,42000 € |
---|---|
Unit Price with VAT: | 0,49980 € |