PLED35US
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PLED35US
DO-214AB

P6SMB43A

DigiKey Part Number
P6SMB43ABBTR-ND - Tape & Reel (TR)
P6SMB43ABBCT-ND - Cut Tape (CT)
P6SMB43ABBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
P6SMB43A
Description
TVS DIODE 36.8VWM 59.3V DO214AA
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
59.3V Clamp 10.3A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
EDA/CAD Models
P6SMB43A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
36.8V
Voltage - Breakdown (Min)
40.9V
Voltage - Clamping (Max) @ Ipp
59.3V
Current - Peak Pulse (10/1000µs)
10.3A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8.581
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,30000 €0,30 €
100,19400 €1,94 €
1000,12870 €12,87 €
5000,10294 €51,47 €
1.0000,08492 €84,92 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,06948 €208,44 €
6.0000,06777 €406,62 €
9.0000,06648 €598,32 €
Manufacturers Standard Package
Unit Price without VAT:0,30000 €
Unit Price with VAT:0,35700 €