


P6SMB250A | |
|---|---|
DigiKey Part Number | P6SMB250ABBTR-ND - Tape & Reel (TR) P6SMB250ABBCT-ND - Cut Tape (CT) P6SMB250ABBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P6SMB250A |
Description | TVS DIODE 214VWM 344VC DO214AA |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 344V Clamp 1.8A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
EDA/CAD Models | P6SMB250A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 214V | |
Voltage - Breakdown (Min) | 237V | |
Voltage - Clamping (Max) @ Ipp | 344V | |
Current - Peak Pulse (10/1000µs) | 1.8A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,77000 € | 0,77 € |
| 10 | 0,47400 € | 4,74 € |
| 100 | 0,30700 € | 30,70 € |
| 500 | 0,23466 € | 117,33 € |
| 1.000 | 0,21137 € | 211,37 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,18175 € | 545,25 € |
| 6.000 | 0,16684 € | 1.001,04 € |
| 9.000 | 0,15923 € | 1.433,07 € |
| 15.000 | 0,15069 € | 2.260,35 € |
| 21.000 | 0,14563 € | 3.058,23 € |
| 30.000 | 0,14072 € | 4.221,60 € |
| Unit Price without VAT: | 0,77000 € |
|---|---|
| Unit Price with VAT: | 0,91630 € |

