


P6SMB150A | |
|---|---|
DigiKey Part Number | P6SMB150ABBTR-ND - Tape & Reel (TR) P6SMB150ABBCT-ND - Cut Tape (CT) P6SMB150ABBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P6SMB150A |
Description | TVS DIODE 128VWM 207VC DO214AA |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 207V Clamp 2.9A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
EDA/CAD Models | P6SMB150A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 128V | |
Voltage - Breakdown (Min) | 143V | |
Voltage - Clamping (Max) @ Ipp | 207V | |
Current - Peak Pulse (10/1000µs) | 2.9A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,47000 € | 0,47 € |
| 10 | 0,29000 € | 2,90 € |
| 100 | 0,18420 € | 18,42 € |
| 500 | 0,13824 € | 69,12 € |
| 1.000 | 0,12342 € | 123,42 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,09680 € | 290,40 € |
| 6.000 | 0,08799 € | 527,94 € |
| 9.000 | 0,08350 € | 751,50 € |
| 15.000 | 0,07845 € | 1.176,75 € |
| 21.000 | 0,07737 € | 1.624,77 € |
| Unit Price without VAT: | 0,47000 € |
|---|---|
| Unit Price with VAT: | 0,55930 € |


