


P6SMB12A | |
|---|---|
DigiKey Part Number | P6SMB12ABBTR-ND - Tape & Reel (TR) P6SMB12ABBCT-ND - Cut Tape (CT) P6SMB12ABBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P6SMB12A |
Description | TVS DIODE 10.2VWM 16.7V DO214AA |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 16.7V Clamp 36.5A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
EDA/CAD Models | P6SMB12A Models |
Category | Current - Peak Pulse (10/1000µs) 36.5A |
Mfr | Power - Peak Pulse 600W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 10.2V | Package / Case DO-214AA, SMB |
Voltage - Breakdown (Min) 11.4V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 16.7V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,47000 € | 0,47 € |
| 10 | 0,28600 € | 2,86 € |
| 100 | 0,18190 € | 18,19 € |
| 500 | 0,13652 € | 68,26 € |
| 1.000 | 0,12188 € | 121,88 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,10325 € | 309,75 € |
| 6.000 | 0,09385 € | 563,10 € |
| 9.000 | 0,08906 € | 801,54 € |
| 15.000 | 0,08368 € | 1.255,20 € |
| 21.000 | 0,08049 € | 1.690,29 € |
| 30.000 | 0,07739 € | 2.321,70 € |
| Unit Price without VAT: | 0,47000 € |
|---|---|
| Unit Price with VAT: | 0,55930 € |

