


P6SMB11A | |
|---|---|
DigiKey Part Number | P6SMB11ABBTR-ND - Tape & Reel (TR) P6SMB11ABBCT-ND - Cut Tape (CT) P6SMB11ABBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P6SMB11A |
Description | TVS DIODE 9.4VWM 15.6V DO214AA |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 15.6V Clamp 39.1A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
EDA/CAD Models | P6SMB11A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 9.4V | |
Voltage - Breakdown (Min) | 10.5V | |
Voltage - Clamping (Max) @ Ipp | 15.6V | |
Current - Peak Pulse (10/1000µs) | 39.1A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,47000 € | 0,47 € |
| 10 | 0,29000 € | 2,90 € |
| 100 | 0,18420 € | 18,42 € |
| 500 | 0,13824 € | 69,12 € |
| 1.000 | 0,12342 € | 123,42 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,10455 € | 313,65 € |
| 6.000 | 0,09503 € | 570,18 € |
| 9.000 | 0,09018 € | 811,62 € |
| 15.000 | 0,08473 € | 1.270,95 € |
| 21.000 | 0,08150 € | 1.711,50 € |
| 30.000 | 0,07836 € | 2.350,80 € |
| Unit Price without VAT: | 0,47000 € |
|---|---|
| Unit Price with VAT: | 0,55930 € |


