


P6SMB110A | |
|---|---|
DigiKey Part Number | 118-P6SMB110ATR-ND - Tape & Reel (TR) 118-P6SMB110ACT-ND - Cut Tape (CT) 118-P6SMB110ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P6SMB110A |
Description | TVS DIODE 94VWM 152VC DO214AA |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 152V Clamp 4A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
EDA/CAD Models | P6SMB110A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 94V | |
Voltage - Breakdown (Min) | 105V | |
Voltage - Clamping (Max) @ Ipp | 152V | |
Current - Peak Pulse (10/1000µs) | 4A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,47000 € | 0,47 € |
| 10 | 0,28600 € | 2,86 € |
| 100 | 0,18190 € | 18,19 € |
| 500 | 0,13652 € | 68,26 € |
| 1.000 | 0,12188 € | 121,88 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,10325 € | 309,75 € |
| 6.000 | 0,09385 € | 563,10 € |
| 9.000 | 0,08906 € | 801,54 € |
| 15.000 | 0,08368 € | 1.255,20 € |
| 21.000 | 0,08049 € | 1.690,29 € |
| 30.000 | 0,07739 € | 2.321,70 € |
| Unit Price without VAT: | 0,47000 € |
|---|---|
| Unit Price with VAT: | 0,55930 € |

