


P4SMA56A | |
|---|---|
DigiKey Part Number | P4SMA56ABBTR-ND - Tape & Reel (TR) P4SMA56ABBCT-ND - Cut Tape (CT) P4SMA56ABBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P4SMA56A |
Description | TVS DIODE 47.8VWM 77VC DO214AC |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 77V Clamp 5.3A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | P4SMA56A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 47.8V | |
Voltage - Breakdown (Min) | 53.2V | |
Voltage - Clamping (Max) @ Ipp | 77V | |
Current - Peak Pulse (10/1000µs) | 5.3A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,45000 € | 0,45 € |
| 10 | 0,27600 € | 2,76 € |
| 100 | 0,17520 € | 17,52 € |
| 500 | 0,13132 € | 65,66 € |
| 1.000 | 0,11712 € | 117,12 € |
| 2.000 | 0,10517 € | 210,34 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,09221 € | 461,05 € |
| 10.000 | 0,08420 € | 842,00 € |
| 15.000 | 0,08011 € | 1.201,65 € |
| 25.000 | 0,07552 € | 1.888,00 € |
| 35.000 | 0,07280 € | 2.548,00 € |
| 50.000 | 0,07016 € | 3.508,00 € |
| Unit Price without VAT: | 0,45000 € |
|---|---|
| Unit Price with VAT: | 0,53550 € |


