TO-214AC SMA Top
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TO-214AC SMA Top
TO-214AC SMA

P4SMA530A

DigiKey Part Number
118-P4SMA530ATR-ND - Tape & Reel (TR)
118-P4SMA530ACT-ND - Cut Tape (CT)
118-P4SMA530ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
P4SMA530A
Description
TVS DIODE 477VWM 725VC DO214AC
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
725V Clamp 600mA Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
EDA/CAD Models
P4SMA530A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
477V
Voltage - Breakdown (Min)
503.5V
Voltage - Clamping (Max) @ Ipp
725V
Current - Peak Pulse (10/1000µs)
600mA
Power - Peak Pulse
400W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AC, SMA
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7.095
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,47000 €0,47 €
100,35700 €3,57 €
1000,24360 €24,36 €
5000,19214 €96,07 €
1.0000,15955 €159,55 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,13467 €673,35 €
10.0000,12974 €1.297,40 €
Manufacturers Standard Package
Unit Price without VAT:0,47000 €
Unit Price with VAT:0,55930 €