64.8V Clamp 6.3A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
64.8V Clamp 6.3A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
TO-214AC SMA

P4SMA47CA

DigiKey Part Number
118-P4SMA47CATR-ND - Tape & Reel (TR)
118-P4SMA47CACT-ND - Cut Tape (CT)
118-P4SMA47CADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
P4SMA47CA
Description
TVS DIODE 40.2VWM 64.8V DO214AC
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
64.8V Clamp 6.3A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
EDA/CAD Models
P4SMA47CA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
6.3A
Mfr
Power - Peak Pulse
400W
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Power Line Protection
No
Part Status
Active
Applications
General Purpose
Type
Zener
Operating Temperature
-55°C ~ 150°C (TJ)
Bidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
40.2V
Package / Case
DO-214AC, SMA
Voltage - Breakdown (Min)
44.7V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
64.8V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
P4SMA47CAEaton - Electronics Division3.840283-P4SMA47CACT-ND0,26000 €Similar
In-Stock: 4.985
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,49000 €0,49 €
100,30300 €3,03 €
1000,19280 €19,28 €
5000,14498 €72,49 €
1.0000,12956 €129,56 €
2.0000,11656 €233,12 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,10248 €512,40 €
10.0000,09376 €937,60 €
15.0000,08933 €1.339,95 €
25.0000,08434 €2.108,50 €
35.0000,08138 €2.848,30 €
50.0000,07851 €3.925,50 €
Manufacturers Standard Package
Unit Price without VAT:0,49000 €
Unit Price with VAT:0,58310 €