


P4SMA47CA | |
---|---|
DigiKey Part Number | 118-P4SMA47CATR-ND - Tape & Reel (TR) 118-P4SMA47CACT-ND - Cut Tape (CT) 118-P4SMA47CADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P4SMA47CA |
Description | TVS DIODE 40.2VWM 64.8V DO214AC |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 64.8V Clamp 6.3A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | P4SMA47CA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 40.2V | |
Voltage - Breakdown (Min) | 44.7V | |
Voltage - Clamping (Max) @ Ipp | 64.8V | |
Current - Peak Pulse (10/1000µs) | 6.3A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,33000 € | 0,33 € |
10 | 0,22700 € | 2,27 € |
100 | 0,15350 € | 15,35 € |
500 | 0,11924 € | 59,62 € |
1.000 | 0,08835 € | 88,35 € |
Quantity | Unit Price | Ext Price |
---|---|---|
5.000 | 0,08492 € | 424,60 € |
10.000 | 0,08149 € | 814,90 € |
15.000 | 0,07806 € | 1.170,90 € |
25.000 | 0,07650 € | 1.912,50 € |
35.000 | 0,07337 € | 2.567,95 € |
Unit Price without VAT: | 0,33000 € |
---|---|
Unit Price with VAT: | 0,39270 € |