


P4SMA22CA | |
|---|---|
DigiKey Part Number | P4SMA22CABB-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | P4SMA22CA |
Description | TVS DIODE 18.8VWM 30.6V DO214AC |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 30.6V Clamp 13.4A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | P4SMA22CA Models |
Category | Current - Peak Pulse (10/1000µs) 13.4A |
Mfr | Power - Peak Pulse 400W |
Packaging Tape & Reel (TR) | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 18.8V | Package / Case DO-214AC, SMA |
Voltage - Breakdown (Min) 20.9V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 30.6V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| P4SMA22CA | Eaton - Electronics Division | 0 | 283-P4SMA22CATR-ND | 0,08311 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,08769 € | 876,90 € |
| Unit Price without VAT: | 0,08769 € |
|---|---|
| Unit Price with VAT: | 0,10435 € |


