


P4SMA200A | |
|---|---|
DigiKey Part Number | P4SMA200ABBTR-ND - Tape & Reel (TR) P4SMA200ABBCT-ND - Cut Tape (CT) P4SMA200ABBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P4SMA200A |
Description | TVS DIODE 171VWM 274VC DO214AC |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 274V Clamp 1.5A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | P4SMA200A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 171V | |
Voltage - Breakdown (Min) | 190V | |
Voltage - Clamping (Max) @ Ipp | 274V | |
Current - Peak Pulse (10/1000µs) | 1.5A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,44000 € | 0,44 € |
| 10 | 0,27300 € | 2,73 € |
| 100 | 0,17300 € | 17,30 € |
| 500 | 0,12968 € | 64,84 € |
| 1.000 | 0,11566 € | 115,66 € |
| 2.000 | 0,10386 € | 207,72 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,09107 € | 455,35 € |
| 10.000 | 0,08315 € | 831,50 € |
| 15.000 | 0,07912 € | 1.186,80 € |
| 25.000 | 0,07458 € | 1.864,50 € |
| 35.000 | 0,07190 € | 2.516,50 € |
| 50.000 | 0,06929 € | 3.464,50 € |
| Unit Price without VAT: | 0,44000 € |
|---|---|
| Unit Price with VAT: | 0,52360 € |

