


P4SMA16A | |
---|---|
DigiKey Part Number | P4SMA16ABBTR-ND - Tape & Reel (TR) P4SMA16ABBCT-ND - Cut Tape (CT) P4SMA16ABBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P4SMA16A |
Description | TVS DIODE 13.6VWM 22.5V DO214AC |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 22.5V Clamp 18.2A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | P4SMA16A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 13.6V | |
Voltage - Breakdown (Min) | 15.2V | |
Voltage - Clamping (Max) @ Ipp | 22.5V | |
Current - Peak Pulse (10/1000µs) | 18.2A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,26000 € | 0,26 € |
10 | 0,20300 € | 2,03 € |
100 | 0,08230 € | 8,23 € |
500 | 0,08064 € | 40,32 € |
1.000 | 0,07806 € | 78,06 € |
Quantity | Unit Price | Ext Price |
---|---|---|
5.000 | 0,07806 € | 390,30 € |
10.000 | 0,06262 € | 626,20 € |
15.000 | 0,06219 € | 932,85 € |
Unit Price without VAT: | 0,26000 € |
---|---|
Unit Price with VAT: | 0,30940 € |