P4SMA130A is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Eaton - Electronics Division
In Stock: 0
Unit Price: 0,06746 €
Datasheet
179V Clamp 2.3A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
179V Clamp 2.3A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
TO-214AC SMA

P4SMA130A

DigiKey Part Number
P4SMA130ABB-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
P4SMA130A
Description
TVS DIODE 111VWM 179VC DO214AC
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
179V Clamp 2.3A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
EDA/CAD Models
P4SMA130A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
2.3A
Mfr
Power - Peak Pulse
400W
Packaging
Tape & Reel (TR)
Power Line Protection
No
Part Status
Active
Applications
General Purpose
Type
Zener
Operating Temperature
-55°C ~ 150°C (TJ)
Unidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
111V
Package / Case
DO-214AC, SMA
Voltage - Breakdown (Min)
124V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
179V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
P4SMA130AEaton - Electronics Division0283-P4SMA130ATR-ND0,06746 €Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,07699 €769,90 €
Unit Price without VAT:0,07699 €
Unit Price with VAT:0,09162 €