


P4SMA11A | |
|---|---|
DigiKey Part Number | P4SMA11ABBTR-ND - Tape & Reel (TR) P4SMA11ABBCT-ND - Cut Tape (CT) P4SMA11ABBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P4SMA11A |
Description | TVS DIODE 9.4VWM 15.6V DO214AC |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 15.6V Clamp 26.3A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | P4SMA11A Models |
Category | Current - Peak Pulse (10/1000µs) 26.3A |
Mfr | Power - Peak Pulse 400W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 9.4V | Package / Case DO-214AC, SMA |
Voltage - Breakdown (Min) 10.5V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 15.6V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| P4SMA11A | Eaton - Electronics Division | 0 | 283-P4SMA11ATR-ND | 0,08311 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,30000 € | 0,30 € |
| 10 | 0,20100 € | 2,01 € |
| 100 | 0,13560 € | 13,56 € |
| 500 | 0,10498 € | 52,49 € |
| 1.000 | 0,09476 € | 94,76 € |
| 2.000 | 0,08603 € | 172,06 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,07699 € | 769,90 € |
| Unit Price without VAT: | 0,30000 € |
|---|---|
| Unit Price with VAT: | 0,35700 € |


