



P-TCO-U350/12-2 | |
|---|---|
DigiKey Part Number | P-TCO-U350/12-2TR-ND - Tape & Reel (TR) P-TCO-U350/12-2CT-ND - Cut Tape (CT) P-TCO-U350/12-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P-TCO-U350/12-2 |
Description | SENSOR PTC 1210 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | PTC Thermistor 1210 (3225 Metric), Concave |
Datasheet | Datasheet |
EDA/CAD Models | P-TCO-U350/12-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance Tolerance | - | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 1210 (3225 Metric), Concave | |
Supplier Device Package | 1210 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,67000 € | 0,67 € |
| 5 | 0,58400 € | 2,92 € |
| 10 | 0,55400 € | 5,54 € |
| 25 | 0,51760 € | 12,94 € |
| 50 | 0,49300 € | 24,65 € |
| 100 | 0,47060 € | 47,06 € |
| 500 | 0,42552 € | 212,76 € |
| 1.000 | 0,40875 € | 408,75 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.500 | 0,38194 € | 1.336,79 € |
| 7.000 | 0,36882 € | 2.581,74 € |
| 10.500 | 0,36166 € | 3.797,43 € |
| 17.500 | 0,35314 € | 6.179,95 € |
| 24.500 | 0,34781 € | 8.521,34 € |
| Unit Price without VAT: | 0,67000 € |
|---|---|
| Unit Price with VAT: | 0,79730 € |

