



P-TCO-N400/12-2 | |
|---|---|
DigiKey Part Number | 118-P-TCO-N400/12-2TR-ND - Tape & Reel (TR) 118-P-TCO-N400/12-2CT-ND - Cut Tape (CT) 118-P-TCO-N400/12-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P-TCO-N400/12-2 |
Description | SENSOR PTC 1206 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | PTC Thermistor 1206 (3216 Metric), Concave |
Datasheet | Datasheet |
EDA/CAD Models | P-TCO-N400/12-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance Tolerance | - | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric), Concave | |
Supplier Device Package | 1206 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,71000 € | 0,71 € |
| 5 | 0,62200 € | 3,11 € |
| 10 | 0,58900 € | 5,89 € |
| 25 | 0,55120 € | 13,78 € |
| 50 | 0,52540 € | 26,27 € |
| 100 | 0,50160 € | 50,16 € |
| 500 | 0,45388 € | 226,94 € |
| 1.000 | 0,43615 € | 436,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.500 | 0,40777 € | 1.427,20 € |
| Unit Price without VAT: | 0,71000 € |
|---|---|
| Unit Price with VAT: | 0,84490 € |

