Parametric Equivalent

MOV-20D781KKTR | |
|---|---|
DigiKey Part Number | 118-MOV-20D781KKTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MOV-20D781KKTR |
Description | VARISTOR 780V 6.5KA DISC 20MM |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 780 V 6.5 kA Varistor 1 Circuit Through Hole Disc 20mm |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 858 V |
Manufacturer Bourns Inc. | Current - Surge 6.5 kA |
Series | Energy 255J |
Packaging Tape & Reel (TR) | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 612 pF @ 1 kHz |
Maximum AC Volts 485 V | Operating Temperature -40°C ~ 105°C (TA) |
Maximum DC Volts 640 V | Mounting Type Through Hole |
Varistor Voltage (Min) 702 V | Package / Case Disc 20mm |
Varistor Voltage (Typ) 780 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MOV-20D781KK | Bourns Inc. | 0 | 118-MOV-20D781KK-ND | 0,49728 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | 0,50222 € | 3.013,32 € |
| Unit Price without VAT: | 0,50222 € |
|---|---|
| Unit Price with VAT: | 0,59764 € |


