
MOV-20D470KTR | |
---|---|
DigiKey Part Number | 118-MOV-20D470KTR-ND - Tape & Reel (TR) 118-MOV-20D470KTRCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MOV-20D470KTR |
Description | VARISTOR 47V 2KA DISC 20MM |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 47 V 2 kA Varistor 1 Circuit Through Hole Disc 20mm |
Datasheet | Datasheet |
EDA/CAD Models | MOV-20D470KTR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Maximum AC Volts | 30 V | |
Maximum DC Volts | 38 V | |
Varistor Voltage (Min) | 42 V | |
Varistor Voltage (Typ) | 47 V | |
Varistor Voltage (Max) | 52 V | |
Current - Surge | 2 kA | |
Energy | 33J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 16800 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | Disc 20mm | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,70000 € | 0,70 € |
10 | 0,50400 € | 5,04 € |
25 | 0,45360 € | 11,34 € |
100 | 0,39810 € | 39,81 € |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | 0,37168 € | 92,92 € |
500 | 0,35572 € | 177,86 € |
750 | 0,34772 € | 260,79 € |
1.250 | 0,33886 € | 423,57 € |
1.750 | 0,33369 € | 583,96 € |
2.500 | 0,32871 € | 821,77 € |
6.250 | 0,31799 € | 1.987,44 € |
12.500 | 0,31153 € | 3.894,12 € |
25.000 | 0,30621 € | 7.655,25 € |
Unit Price without VAT: | 0,70000 € |
---|---|
Unit Price with VAT: | 0,83300 € |