MOV-20
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MOV-20D431KTR

DigiKey Part Number
118-MOV-20D431KTR-ND - Tape & Reel (TR)
118-MOV-20D431KTRCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
MOV-20D431KTR
Description
VARISTOR 430V 6.5KA DISC 20MM
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
430 V 6.5 kA Varistor 1 Circuit Through Hole Disc 20mm
Datasheet
 Datasheet
EDA/CAD Models
MOV-20D431KTR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Maximum AC Volts
275 V
Maximum DC Volts
350 V
Varistor Voltage (Min)
387 V
Varistor Voltage (Typ)
430 V
Varistor Voltage (Max)
473 V
Current - Surge
6.5 kA
Energy
190J
Number of Circuits
1
Capacitance @ Frequency
1116 pF @ 1 kHz
Operating Temperature
-40°C ~ 105°C
Mounting Type
Through Hole
Package / Case
Disc 20mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6.886
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,65000 €0,65 €
100,46500 €4,65 €
250,41760 €10,44 €
1000,36600 €36,60 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
2500,34140 €85,35 €
5000,32654 €163,27 €
7500,31909 €239,32 €
1.2500,31085 €388,56 €
1.7500,30602 €535,53 €
2.5000,30139 €753,48 €
6.2500,29141 €1.821,31 €
12.5000,28539 €3.567,37 €
25.0000,28044 €7.011,00 €
Manufacturers Standard Package
Unit Price without VAT:0,65000 €
Unit Price with VAT:0,77350 €