
MOV-20D241KTR | |
---|---|
DigiKey Part Number | 118-MOV-20D241KTR-ND - Tape & Reel (TR) 118-MOV-20D241KTRCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MOV-20D241KTR |
Description | VARISTOR 240V 6.5KA DISC 20MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 240 V 6.5 kA Varistor 1 Circuit Through Hole Disc 20mm |
Datasheet | Datasheet |
EDA/CAD Models | MOV-20D241KTR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Maximum AC Volts | 150 V | |
Maximum DC Volts | 200 V | |
Varistor Voltage (Min) | 216 V | |
Varistor Voltage (Typ) | 240 V | |
Varistor Voltage (Max) | 264 V | |
Current - Surge | 6.5 kA | |
Energy | 108J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 1980 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | Disc 20mm | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,51000 € | 0,51 € |
10 | 0,36400 € | 3,64 € |
25 | 0,32600 € | 8,15 € |
100 | 0,28440 € | 28,44 € |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | 0,26448 € | 66,12 € |
500 | 0,25248 € | 126,24 € |
750 | 0,24648 € | 184,86 € |
1.250 | 0,23982 € | 299,78 € |
1.750 | 0,23594 € | 412,90 € |
2.500 | 0,23220 € | 580,50 € |
6.250 | 0,22415 € | 1.400,94 € |
12.500 | 0,21930 € | 2.741,25 € |
25.000 | 0,21530 € | 5.382,50 € |
Unit Price without VAT: | 0,51000 € |
---|---|
Unit Price with VAT: | 0,60690 € |