
MOV-20D221K | |
|---|---|
DigiKey Part Number | MOV-20D221K-ND |
Manufacturer | |
Manufacturer Product Number | MOV-20D221K |
Description | VARISTOR 220V 6.5KA DISC 20MM |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 220 V 6.5 kA Varistor 1 Circuit Through Hole Disc 20mm |
Datasheet | Datasheet |
EDA/CAD Models | MOV-20D221K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 140 V | |
Maximum DC Volts | 180 V | |
Varistor Voltage (Min) | 198 V | |
Varistor Voltage (Typ) | 220 V | |
Varistor Voltage (Max) | 242 V | |
Current - Surge | 6.5 kA | |
Energy | 100J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 2160 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | Disc 20mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,47000 € | 0,47 € |
| 10 | 0,32900 € | 3,29 € |
| 25 | 0,29440 € | 7,36 € |
| 100 | 0,25630 € | 25,63 € |
| 250 | 0,23800 € | 59,50 € |
| 500 | 0,22704 € | 113,52 € |
| 1.000 | 0,21800 € | 218,00 € |
| 2.500 | 0,20845 € | 521,12 € |
| 5.000 | 0,20270 € | 1.013,50 € |
| Unit Price without VAT: | 0,47000 € |
|---|---|
| Unit Price with VAT: | 0,55930 € |



