MOV-14
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MOV-14D751K

DigiKey Part Number
118-MOV-14D751K-ND
Manufacturer
Manufacturer Product Number
MOV-14D751K
Description
VARISTOR 750V 4.5KA DISC 14MM
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
750 V 4.5 kA Varistor 1 Circuit Through Hole Disc 14mm
Datasheet
 Datasheet
EDA/CAD Models
MOV-14D751K Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
-
Packaging
Bulk
Part Status
Active
Maximum AC Volts
460 V
Maximum DC Volts
615 V
Varistor Voltage (Min)
675 V
Varistor Voltage (Typ)
750 V
Varistor Voltage (Max)
825 V
Current - Surge
4.5 kA
Energy
143J
Number of Circuits
1
Capacitance @ Frequency
270 pF @ 1 kHz
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Through Hole
Package / Case
Disc 14mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.024
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,41000 €0,41 €
100,28200 €2,82 €
250,25240 €6,31 €
1000,21870 €21,87 €
4000,19608 €78,43 €
8000,18766 €150,13 €
1.2000,18346 €220,15 €
2.8000,17606 €492,97 €
5.2000,17167 €892,68 €
Manufacturers Standard Package
Unit Price without VAT:0,41000 €
Unit Price with VAT:0,48790 €