
MOV-14D361KTR | |
---|---|
DigiKey Part Number | 118-MOV-14D361KTR-ND - Tape & Reel (TR) 118-MOV-14D361KTRCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MOV-14D361KTR |
Description | VARISTOR 360V 4.5KA DISC 14MM |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 360 V 4.5 kA Varistor 1 Circuit Through Hole Disc 14mm |
Datasheet | Datasheet |
EDA/CAD Models | MOV-14D361KTR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Maximum AC Volts | 230 V | |
Maximum DC Volts | 300 V | |
Varistor Voltage (Min) | 324 V | |
Varistor Voltage (Typ) | 360 V | |
Varistor Voltage (Max) | 396 V | |
Current - Surge | 4.5 kA | |
Energy | 93J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 560 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | Disc 14mm | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,27000 € | 0,27 € |
10 | 0,19100 € | 1,91 € |
25 | 0,17000 € | 4,25 € |
100 | 0,14630 € | 14,63 € |
Quantity | Unit Price | Ext Price |
---|---|---|
400 | 0,13023 € | 52,09 € |
800 | 0,12428 € | 99,42 € |
1.200 | 0,12129 € | 145,55 € |
2.000 | 0,11799 € | 235,98 € |
2.800 | 0,11606 € | 324,97 € |
4.000 | 0,11420 € | 456,80 € |
10.000 | 0,11020 € | 1.102,00 € |
20.000 | 0,10779 € | 2.155,80 € |
40.000 | 0,10581 € | 4.232,40 € |
Unit Price without VAT: | 0,27000 € |
---|---|
Unit Price with VAT: | 0,32130 € |