MOV-14
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MOV-14D151KTR

DigiKey Part Number
118-MOV-14D151KTR-ND - Tape & Reel (TR)
118-MOV-14D151KTRCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
MOV-14D151KTR
Description
VARISTOR 150V 4.5KA DISC 14MM
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
150 V 4.5 kA Varistor 1 Circuit Through Hole Disc 14mm
Datasheet
 Datasheet
EDA/CAD Models
MOV-14D151KTR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Maximum AC Volts
95 V
Maximum DC Volts
125 V
Varistor Voltage (Min)
135 V
Varistor Voltage (Typ)
150 V
Varistor Voltage (Max)
165 V
Current - Surge
4.5 kA
Energy
40J
Number of Circuits
1
Capacitance @ Frequency
1300 pF @ 1 kHz
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Through Hole
Package / Case
Disc 14mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6.351
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,27000 €0,27 €
100,18500 €1,85 €
250,16400 €4,10 €
1000,14120 €14,12 €
2500,13028 €32,57 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
5000,12370 €61,85 €
1.0000,11826 €118,26 €
1.5000,11555 €173,32 €
2.5000,11254 €281,35 €
3.5000,11078 €387,73 €
5.0000,10908 €545,40 €
12.5000,10544 €1.318,00 €
25.0000,10324 €2.581,00 €
50.0000,10143 €5.071,50 €
Manufacturers Standard Package
Unit Price without VAT:0,27000 €
Unit Price with VAT:0,32130 €