
MOV-10D681KTR | |
---|---|
DigiKey Part Number | 118-MOV-10D681KTR-ND - Tape & Reel (TR) 118-MOV-10D681KTRCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MOV-10D681KTR |
Description | VARISTOR 680V 2.5KA DISC 10MM |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 680 V 2.5 kA Varistor 1 Circuit Through Hole Disc 10mm |
Datasheet | Datasheet |
EDA/CAD Models | MOV-10D681KTR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Maximum AC Volts | 420 V | |
Maximum DC Volts | 560 V | |
Varistor Voltage (Min) | 612 V | |
Varistor Voltage (Typ) | 680 V | |
Varistor Voltage (Max) | 748 V | |
Current - Surge | 2.5 kA | |
Energy | 70J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 150 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | Disc 10mm | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,27000 € | 0,27 € |
10 | 0,19200 € | 1,92 € |
25 | 0,17040 € | 4,26 € |
100 | 0,14690 € | 14,69 € |
250 | 0,13552 € | 33,88 € |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | 0,12870 € | 64,35 € |
1.000 | 0,12310 € | 123,10 € |
1.500 | 0,12029 € | 180,44 € |
2.500 | 0,11718 € | 292,95 € |
3.500 | 0,11536 € | 403,76 € |
5.000 | 0,11361 € | 568,05 € |
12.500 | 0,10984 € | 1.373,00 € |
25.000 | 0,10757 € | 2.689,25 € |
50.000 | 0,10570 € | 5.285,00 € |
Unit Price without VAT: | 0,27000 € |
---|---|
Unit Price with VAT: | 0,32130 € |