
MOV-10D471KTR | |
---|---|
DigiKey Part Number | 118-MOV-10D471KTR-ND - Tape & Reel (TR) 118-MOV-10D471KTRCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MOV-10D471KTR |
Description | VARISTOR 470V 2.5KA DISC 10MM |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 470 V 2.5 kA Varistor 1 Circuit Through Hole Disc 10mm |
Datasheet | Datasheet |
EDA/CAD Models | MOV-10D471KTR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Maximum AC Volts | 300 V | |
Maximum DC Volts | 385 V | |
Varistor Voltage (Min) | 423 V | |
Varistor Voltage (Typ) | 470 V | |
Varistor Voltage (Max) | 517 V | |
Current - Surge | 2.5 kA | |
Energy | 70J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 210 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | Disc 10mm | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,21000 € | 0,21 € |
10 | 0,14800 € | 1,48 € |
25 | 0,13080 € | 3,27 € |
100 | 0,11200 € | 11,20 € |
250 | 0,10308 € | 25,77 € |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | 0,09766 € | 48,83 € |
1.000 | 0,09321 € | 93,21 € |
1.500 | 0,09098 € | 136,47 € |
2.500 | 0,08851 € | 221,28 € |
3.500 | 0,08707 € | 304,75 € |
5.000 | 0,08568 € | 428,40 € |
12.500 | 0,08269 € | 1.033,62 € |
25.000 | 0,08089 € | 2.022,25 € |
50.000 | 0,07941 € | 3.970,50 € |
Unit Price without VAT: | 0,21000 € |
---|---|
Unit Price with VAT: | 0,24990 € |