
MOV-10D330KTR | |
|---|---|
DigiKey Part Number | MOV-10D330KTRTR-ND - Tape & Reel (TR) MOV-10D330KTRCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MOV-10D330KTR |
Description | VARISTOR 33V 500A DISC 10MM |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 33 V 500 A Varistor 1 Circuit Through Hole Disc 10mm |
Datasheet | Datasheet |
EDA/CAD Models | MOV-10D330KTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Maximum AC Volts | 20 V | |
Maximum DC Volts | 26 V | |
Varistor Voltage (Min) | 30 V | |
Varistor Voltage (Typ) | 33 V | |
Varistor Voltage (Max) | 36 V | |
Current - Surge | 500 A | |
Energy | 4J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 3000 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | Disc 10mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 10 | 0,17200 € | 1,72 € |
| 25 | 0,15200 € | 3,80 € |
| 100 | 0,13050 € | 13,05 € |
| 250 | 0,12028 € | 30,07 € |
| 500 | 0,11414 € | 57,07 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,10907 € | 109,07 € |
| 2.000 | 0,10489 € | 209,78 € |
| 3.000 | 0,10279 € | 308,37 € |
| 5.000 | 0,10047 € | 502,35 € |
| 7.000 | 0,09912 € | 693,84 € |
| 10.000 | 0,09782 € | 978,20 € |
| 25.000 | 0,09501 € | 2.375,25 € |
| 50.000 | 0,09332 € | 4.666,00 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,29750 € |






