MOV-10
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MOV-10D271K

DigiKey Part Number
118-MOV-10D271K-ND
Manufacturer
Manufacturer Product Number
MOV-10D271K
Description
VARISTOR 270V 2.5KA DISC 10MM
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
270 V 2.5 kA Varistor 1 Circuit Through Hole Disc 10mm
Datasheet
 Datasheet
EDA/CAD Models
MOV-10D271K Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
-
Packaging
Bulk
Part Status
Active
Maximum AC Volts
175 V
Maximum DC Volts
225 V
Varistor Voltage (Min)
243 V
Varistor Voltage (Typ)
270 V
Varistor Voltage (Max)
297 V
Current - Surge
2.5 kA
Energy
40J
Number of Circuits
1
Capacitance @ Frequency
370 pF @ 1 kHz
Operating Temperature
-40°C ~ 105°C (TA)
Mounting Type
Through Hole
Package / Case
Disc 10mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.088
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,17000 €0,17 €
100,11700 €1,17 €
250,10280 €2,57 €
1000,08770 €8,77 €
2500,08040 €20,10 €
5000,07600 €38,00 €
1.0000,07240 €72,40 €
3.0000,06794 €203,82 €
5.0000,06630 €331,50 €
Manufacturers Standard Package
Unit Price without VAT:0,17000 €
Unit Price with VAT:0,20230 €