
MOV-07D820KTR | |
---|---|
DigiKey Part Number | 118-MOV-07D820KTR-ND - Tape & Reel (TR) 118-MOV-07D820KTRCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MOV-07D820KTR |
Description | VARISTOR 82V 1.2KA DISC 7MM |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 82 V 1.2 kA Varistor 1 Circuit Through Hole Disc 7mm |
Datasheet | Datasheet |
EDA/CAD Models | MOV-07D820KTR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Maximum AC Volts | 50 V | |
Maximum DC Volts | 65 V | |
Varistor Voltage (Min) | 74 V | |
Varistor Voltage (Typ) | 82 V | |
Varistor Voltage (Max) | 90 V | |
Current - Surge | 1.2 kA | |
Energy | 5.5J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 720 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Features | - | |
Mounting Type | Through Hole | |
Package / Case | Disc 7mm | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,14000 € | 0,14 € |
10 | 0,09000 € | 0,90 € |
25 | 0,07880 € | 1,97 € |
100 | 0,06680 € | 6,68 € |
250 | 0,06112 € | 15,28 € |
500 | 0,05766 € | 28,83 € |
1.000 | 0,05480 € | 54,80 € |
Quantity | Unit Price | Ext Price |
---|---|---|
2.000 | 0,05246 € | 104,92 € |
4.000 | 0,05053 € | 202,12 € |
6.000 | 0,04956 € | 297,36 € |
10.000 | 0,04849 € | 484,90 € |
14.000 | 0,04786 € | 670,04 € |
20.000 | 0,04726 € | 945,20 € |
50.000 | 0,04596 € | 2.298,00 € |
100.000 | 0,04518 € | 4.518,00 € |
Unit Price without VAT: | 0,14000 € |
---|---|
Unit Price with VAT: | 0,16660 € |