MOV-07
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MOV-07D561K

DigiKey Part Number
MOV-07D561K-ND
Manufacturer
Manufacturer Product Number
MOV-07D561K
Description
VARISTOR 560V 1.2KA DISC 7MM
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
560 V 1.2 kA Varistor 1 Circuit Through Hole Disc 7mm
Datasheet
 Datasheet
EDA/CAD Models
MOV-07D561K Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
-
Packaging
Bulk
Part Status
Active
Maximum AC Volts
350 V
Maximum DC Volts
460 V
Varistor Voltage (Min)
504 V
Varistor Voltage (Typ)
560 V
Varistor Voltage (Max)
616 V
Current - Surge
1.2 kA
Energy
30J
Number of Circuits
1
Capacitance @ Frequency
108 pF @ 1 kHz
Operating Temperature
-40°C ~ 85°C (TA)
Features
-
Mounting Type
Through Hole
Package / Case
Disc 7mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 81
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,16000 €0,16 €
100,10300 €1,03 €
250,09040 €2,26 €
1000,07700 €7,70 €
2500,07056 €17,64 €
5000,06662 €33,31 €
2.0000,06076 €121,52 €
4.0000,05857 €234,28 €
6.0000,05747 €344,82 €
Manufacturers Standard Package
Unit Price without VAT:0,16000 €
Unit Price with VAT:0,19040 €