
MOV-07D301K | |
|---|---|
DigiKey Part Number | 118-MOV-07D301K-ND |
Manufacturer | |
Manufacturer Product Number | MOV-07D301K |
Description | VARISTOR 300V 1.2KA DISC 7MM |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 300 V 1.2 kA Varistor 1 Circuit Through Hole Disc 7mm |
Datasheet | Datasheet |
EDA/CAD Models | MOV-07D301K Models |
Category | Current - Surge 1.2 kA |
Manufacturer Bourns Inc. | Energy 20J |
Packaging Bulk | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 198 pF @ 1 kHz |
Maximum AC Volts 190 V | Operating Temperature -40°C ~ 85°C (TA) |
Maximum DC Volts 250 V | Mounting Type Through Hole |
Varistor Voltage (Min) 270 V | Package / Case Disc 7mm |
Varistor Voltage (Typ) 300 V | Base Product Number |
Varistor Voltage (Max) 330 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MOV-07D301KTR | Bourns Inc. | 1.657 | 118-MOV-07D301KTRCT-ND | 0,14000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,13000 € | 0,13 € |
| 10 | 0,08500 € | 0,85 € |
| 25 | 0,07440 € | 1,86 € |
| 100 | 0,06310 € | 6,31 € |
| 250 | 0,05760 € | 14,40 € |
| 500 | 0,05426 € | 27,13 € |
| 2.000 | 0,04929 € | 98,58 € |
| 4.000 | 0,04744 € | 189,76 € |
| 6.000 | 0,04651 € | 279,06 € |
| Unit Price without VAT: | 0,13000 € |
|---|---|
| Unit Price with VAT: | 0,15470 € |

