
MOV-07D181K | |
---|---|
DigiKey Part Number | MOV-07D181K-ND |
Manufacturer | |
Manufacturer Product Number | MOV-07D181K |
Description | VARISTOR 180V 1.2KA DISC 7MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 180 V 1.2 kA Varistor 1 Circuit Through Hole Disc 7mm |
Datasheet | Datasheet |
EDA/CAD Models | MOV-07D181K Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | - | |
cms-packaging | Bulk | |
cms-part-status | Active | |
Maximum AC Volts | 115 V | |
Maximum DC Volts | 150 V | |
Varistor Voltage (Min) | 162 V | |
Varistor Voltage (Typ) | 180 V | |
Varistor Voltage (Max) | 198 V | |
Current - Surge | 1.2 kA | |
Energy | 11.7J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 336 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Features | - | |
Mounting Type | Through Hole | |
Package / Case | Disc 7mm | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,11000 € | 0,11 € |
10 | 0,07400 € | 0,74 € |
25 | 0,06400 € | 1,60 € |
100 | 0,05420 € | 5,42 € |
250 | 0,04944 € | 12,36 € |
500 | 0,04654 € | 23,27 € |
2.000 | 0,04222 € | 84,44 € |
4.000 | 0,04061 € | 162,44 € |
6.000 | 0,03980 € | 238,80 € |
Unit Price without VAT: | 0,11000 € |
---|---|
Unit Price with VAT: | 0,13090 € |