MH3261-101Y is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Laird-Signal Integrity Products
In Stock: 279.107
Unit Price: 0,20000 €
Datasheet
100 Ohms @ 100 MHz 1 Power, Signal Line Ferrite Bead 1206 (3216 Metric) 4A 30mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MH3261-101Y

DigiKey Part Number
MH3261-101Y-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MH3261-101Y
Description
FERRITE BEAD 100 OHM 1206 1LN
Customer Reference
Detailed Description
100 Ohms @ 100 MHz 1 Power, Signal Line Ferrite Bead 1206 (3216 Metric) 4A 30mOhm
Datasheet
 Datasheet
EDA/CAD Models
MH3261-101Y Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Filter Type
Power, Signal Line
Number of Lines
1
Impedance @ Frequency
100 Ohms @ 100 MHz
Current Rating (Max)
4A
DC Resistance (DCR) (Max)
30mOhm
Ratings
-
Operating Temperature
-55°C ~ 125°C
Package / Case
1206 (3216 Metric)
Mounting Type
Surface Mount
Height (Max)
0.051" (1.30mm)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes