
MH2029-601T | |
|---|---|
DigiKey Part Number | 118-MH2029-601TTR-ND - Tape & Reel (TR) 118-MH2029-601TCT-ND - Cut Tape (CT) 118-MH2029-601TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MH2029-601T |
Description | FERRITE BEAD 600 OHM 0805 1LN |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 600 Ohms @ 100 MHz 1 Power, Signal Line Ferrite Bead 0805 (2012 Metric) 2.3A 60mOhm |
Datasheet | Datasheet |
EDA/CAD Models | MH2029-601T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power, Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 600 Ohms @ 100 MHz | |
Current Rating (Max) | 2.3A | |
DC Resistance (DCR) (Max) | 60mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0805 (2012 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.041" (1.05mm) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,16000 € | 0,16 € |
| 10 | 0,11200 € | 1,12 € |
| 25 | 0,09760 € | 2,44 € |
| 50 | 0,08760 € | 4,38 € |
| 100 | 0,07830 € | 7,83 € |
| 250 | 0,06704 € | 16,76 € |
| 500 | 0,05930 € | 29,65 € |
| 1.000 | 0,05213 € | 52,13 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,03928 € | 157,12 € |
| 8.000 | 0,03779 € | 302,32 € |
| Unit Price without VAT: | 0,16000 € |
|---|---|
| Unit Price with VAT: | 0,19040 € |











