
MH2029-331T | |
|---|---|
DigiKey Part Number | 118-MH2029-331TTR-ND - Tape & Reel (TR) 118-MH2029-331TCT-ND - Cut Tape (CT) 118-MH2029-331TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MH2029-331T |
Description | FERRITE BEAD 330 OHM 0805 1LN |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 330 Ohms @ 100 MHz 1 Power, Signal Line Ferrite Bead 0805 (2012 Metric) 2.8A 40mOhm |
Datasheet | Datasheet |
EDA/CAD Models | MH2029-331T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power, Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 330 Ohms @ 100 MHz | |
Current Rating (Max) | 2.8A | |
DC Resistance (DCR) (Max) | 40mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0805 (2012 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.041" (1.05mm) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 10 | 0,09400 € | 0,94 € |
| 25 | 0,08240 € | 2,06 € |
| 50 | 0,07360 € | 3,68 € |
| 100 | 0,06590 € | 6,59 € |
| 250 | 0,05652 € | 14,13 € |
| 500 | 0,05012 € | 25,06 € |
| 1.000 | 0,04415 € | 44,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,03347 € | 133,88 € |
| 8.000 | 0,02922 € | 233,76 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16660 € |




