Direct



MF-USML700-2 | |
|---|---|
DigiKey Part Number | MF-USML700-2TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MF-USML700-2 |
Description | PTC RESET FUSE 6V 7A 1210 |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 6V 7 A Ih Surface Mount 1210 (3225 Metric), Concave |
Datasheet | Datasheet |
EDA/CAD Models | MF-USML700-2 Models |
Category | Time to Trip 2 s |
Manufacturer Bourns Inc. | Resistance - Initial (Ri) (Min) 1 mOhms |
Series | Resistance - Post Trip (R1) (Max) 13.5 mOhms |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Mounting Type Surface Mount |
Type Polymeric | Package / Case 1210 (3225 Metric), Concave |
Voltage - Max 6V | Size / Dimension 0.127" L x 0.102" W (3.22mm x 2.58mm) |
Current - Hold (Ih) (Max) 7 A | Thickness (Max) 0.047" (1.20mm) |
Current - Trip (It) 14 A | Approval Agency cURus, TUV |
Current - Max 50 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MF-USML700/6-2 | Bourns Inc. | 5.996 | 118-MF-USML700/6-2CT-ND | 0,82000 € | Direct |


