MF-USML175/12-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MF-USML175/12-2
Basics of NTC and PTC Thermistors - Another Teaching Moment

MF-USML600/6-2

DigiKey Part Number
118-MF-USML600/6-2TR-ND - Tape & Reel (TR)
118-MF-USML600/6-2CT-ND - Cut Tape (CT)
118-MF-USML600/6-2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MF-USML600/6-2
Description
PTC RESET FUSE 6V 6A 1210
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Polymeric PTC Resettable Fuse 6V 6 A Ih Surface Mount 1210 (3225 Metric), Concave
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Polymeric
Voltage - Max
6V
Current - Hold (Ih) (Max)
6 A
Current - Trip (It)
12 A
Current - Max
50 A
Time to Trip
2 s
Resistance - Initial (Ri) (Min)
1 mOhms
Resistance - Post Trip (R1) (Max)
10 mOhms
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
1210 (3225 Metric), Concave
Size / Dimension
0.127" L x 0.101" W (3.22mm x 2.58mm)
Height - Seated (Max)
-
Thickness (Max)
0.039" (1.00mm)
Lead Spacing
-
Approval Agency
cURus, TUV
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.270
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,79000 €0,79 €
50,65200 €3,26 €
100,60300 €6,03 €
500,50040 €25,02 €
1000,46180 €46,18 €
2500,41508 €103,77 €
5000,38280 €191,40 €
1.0000,35292 €352,92 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.5000,30432 €1.065,12 €
7.0000,28014 €1.960,98 €
10.5000,26991 €2.834,05 €
Manufacturers Standard Package
Unit Price without VAT:0,79000 €
Unit Price with VAT:0,94010 €