Polymeric PTC Resettable Fuse 6V 3 A Ih Surface Mount 1210 (3225 Metric), Concave
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Polymeric PTC Resettable Fuse 6V 3 A Ih Surface Mount 1210 (3225 Metric), Concave
Basics of NTC and PTC Thermistors - Another Teaching Moment

MF-USML300/6-2

DigiKey Part Number
118-MF-USML300/6-2TR-ND - Tape & Reel (TR)
118-MF-USML300/6-2CT-ND - Cut Tape (CT)
118-MF-USML300/6-2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MF-USML300/6-2
Description
PTC RESET FUSE 6V 3A 1210
Manufacturer Standard Lead Time
35 Weeks
Customer Reference
Detailed Description
Polymeric PTC Resettable Fuse 6V 3 A Ih Surface Mount 1210 (3225 Metric), Concave
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Time to Trip
5 s
Manufacturer
Bourns Inc.
Resistance - Initial (Ri) (Min)
3 mOhms
Series
Resistance - Post Trip (R1) (Max)
24 mOhms
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Type
Polymeric
Package / Case
1210 (3225 Metric), Concave
Voltage - Max
6V
Size / Dimension
0.127" L x 0.101" W (3.22mm x 2.58mm)
Current - Hold (Ih) (Max)
3 A
Thickness (Max)
0.047" (1.20mm)
Current - Trip (It)
6 A
Approval Agency
cURus, TUV
Current - Max
50 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PTSLR12106V300Eaton - Electronics Division1.564283-PTSLR12106V300CT-ND0,74000 €Similar
In-Stock: 1.693
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,82000 €0,82 €
50,67400 €3,37 €
100,62300 €6,23 €
500,51700 €25,85 €
1000,47710 €47,71 €
2500,42884 €107,21 €
5000,39552 €197,76 €
1.0000,36464 €364,64 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.5000,31444 €1.100,54 €
7.0000,28945 €2.026,15 €
10.5000,27567 €2.894,54 €
17.5000,26559 €4.647,82 €
Manufacturers Standard Package
Unit Price without VAT:0,82000 €
Unit Price with VAT:0,97580 €