Similar



MF-USML230-2 | |
|---|---|
DigiKey Part Number | MF-USML230-2TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MF-USML230-2 |
Description | PTC RESET FUSE 6V 2.3A 1210 |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 6V 2.3 A Ih Surface Mount 1210 (3225 Metric), Concave |
Datasheet | Datasheet |
EDA/CAD Models | MF-USML230-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Base Product Number |


