
MF-USML-LAB1 | |
|---|---|
DigiKey Part Number | MF-USML-LAB1-ND |
Manufacturer | |
Manufacturer Product Number | MF-USML-LAB1 |
Description | MF-USML DESIGN KIT, SMD 1210, 1. |
Customer Reference | |
Detailed Description | PTC Resettable Fuse Kit 50A 6V Surface Mount 35 Pieces (7 Values - 5 Each) |
Category | Voltage Rating 6V |
Manufacturer Bourns Inc. | Current Rating (Amps) 50A |
Series | Quantity 35 Pieces (7 Values - 5 Each) |
Packaging Bulk | Mounting Type Surface Mount |
Part Status Obsolete | Packages Included 1210 (3225 Metric) |
Kit Type PTC Resettable | Base Product Number |

