Direct



MF-USMD050-2 | |
|---|---|
DigiKey Part Number | MF-USMD050TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MF-USMD050-2 |
Description | PTC RESET FUSE 13.2V 500MA 1210 |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 13.2V 500 mA Ih Surface Mount 1210 (3225 Metric) |
Datasheet | Datasheet |
Category | Time to Trip 100 ms |
Manufacturer Bourns Inc. | Resistance - Initial (Ri) (Min) 180 mOhms |
Series | Resistance - Post Trip (R1) (Max) 900 mOhms |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Mounting Type Surface Mount |
Type Polymeric | Package / Case 1210 (3225 Metric) |
Voltage - Max 13.2V | Size / Dimension 0.127" L x 0.102" W (3.22mm x 2.58mm) |
Current - Hold (Ih) (Max) 500 mA | Thickness (Max) 0.024" (0.62mm) |
Current - Trip (It) 1 A | Approval Agency CSA, TUV, UR |
Current - Max 40 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MF-USMF050-2 | Bourns Inc. | 50.890 | MF-USMF050-2CT-ND | 0,36000 € | Direct |


