
MF-USHT200KX/12-2 | |
|---|---|
DigiKey Part Number | 118-MF-USHT200KX/12-2TR-ND - Tape & Reel (TR) 118-MF-USHT200KX/12-2CT-ND - Cut Tape (CT) 118-MF-USHT200KX/12-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MF-USHT200KX/12-2 |
Description | PTC RESET FUSE 12V 2.0A 1210 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 12V 2 A Ih Surface Mount 1210 (3225 Metric), Concave |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 12V | |
Current - Hold (Ih) (Max) | 2 A | |
Current - Trip (It) | 6 A | |
Current - Max | 40 A | |
Time to Trip | 5 s | |
Resistance - Initial (Ri) (Min) | 15 mOhms | |
Resistance - Post Trip (R1) (Max) | 150 mOhms | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 1210 (3225 Metric), Concave | |
Size / Dimension | 0.135" L x 0.110" W (3.43mm x 2.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.055" (1.40mm) | |
Lead Spacing | - | |
Approval Agency | cURus | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,98000 € | 0,98 € |
| 5 | 0,81800 € | 4,09 € |
| 10 | 0,75500 € | 7,55 € |
| 50 | 0,62660 € | 31,33 € |
| 100 | 0,57810 € | 57,81 € |
| 250 | 0,51952 € | 129,88 € |
| 500 | 0,47910 € | 239,55 € |
| 1.000 | 0,44164 € | 441,64 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,40692 € | 813,84 € |
| 4.000 | 0,37471 € | 1.498,84 € |
| 6.000 | 0,35695 € | 2.141,70 € |
| 10.000 | 0,34548 € | 3.454,80 € |
| Unit Price without VAT: | 0,98000 € |
|---|---|
| Unit Price with VAT: | 1,16620 € |

